
62MP2500W | |
|---|---|
DigiKey Part Number | 145-62MP2500W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP2500W |
Description | HOLE PLUG 2.250" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.500" (63.50mm) Nylon White |
Datasheet | Datasheet |
EDA/CAD Models | 62MP2500W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 2.500" (63.50mm) | |
Flange Diameter | 2.775" (70.49mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90470 € | 90,47 € |
| Unit Price without VAT: | 0,90470 € |
|---|---|
| Unit Price with VAT: | 1,07659 € |

