
62MP2250 | |
|---|---|
DigiKey Part Number | 145-62MP2250-ND |
Manufacturer | |
Manufacturer Product Number | 62MP2250 |
Description | HOLE PLUG 2.250" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.250" (57.15mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MP2250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 2.250" (57.15mm) | |
Flange Diameter | 2.422" (61.52mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,42000 € | 35,50 € |
| 50 | 1,35220 € | 67,61 € |
| 100 | 1,28750 € | 128,75 € |
| 300 | 1,19140 € | 357,42 € |
| 500 | 1,14922 € | 574,61 € |
| 1.000 | 1,09437 € | 1.094,37 € |
| 2.500 | 1,02589 € | 2.564,72 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

