
62MP2000KOP | |
|---|---|
DigiKey Part Number | 145-62MP2000KOP-ND |
Manufacturer | |
Manufacturer Product Number | 62MP2000KOP |
Description | HOLE PLUG 2.000" NYLON GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.000" (50.80mm) Nylon Gray |
EDA/CAD Models | 62MP2000KOP Models |
Category | Color Gray |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 2.000" (50.80mm) |
Packaging Bulk | Flange Diameter 2.140" (54.36mm) |
Part Status Active | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,53440 € | 13,36 € |
| 50 | 0,50900 € | 25,45 € |
| 100 | 0,48460 € | 48,46 € |
| 250 | 0,45424 € | 113,56 € |
| 500 | 0,43254 € | 216,27 € |
| 1.000 | 0,41188 € | 411,88 € |
| 2.500 | 0,38609 € | 965,23 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

