
62MP1750KOP | |
|---|---|
DigiKey Part Number | 145-62MP1750KOP-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1750KOP |
Description | HOLE PLUG 1.750" NYLON GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.750" (44.45mm) Nylon Gray |
Datasheet | Datasheet |
EDA/CAD Models | 62MP1750KOP Models |
Category | Color Gray |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 1.750" (44.45mm) |
Packaging Bulk | Flange Diameter 1.935" (49.15mm) |
Part Status Active | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,50800 € | 12,70 € |
| 50 | 0,48360 € | 24,18 € |
| 100 | 0,46050 € | 46,05 € |
| 250 | 0,43160 € | 107,90 € |
| 500 | 0,41098 € | 205,49 € |
| 1.000 | 0,39135 € | 391,35 € |
| 2.500 | 0,36685 € | 917,12 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

