
62MP1500W | |
|---|---|
DigiKey Part Number | 145-62MP1500W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1500W |
Description | HOLE PLUG 1.500" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) Nylon White |
Datasheet | Datasheet |
EDA/CAD Models | 62MP1500W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 1.500" (38.10mm) | |
Flange Diameter | 1.672" (42.47mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,28320 € | 28,32 € |
| 250 | 0,26544 € | 66,36 € |
| 500 | 0,25274 € | 126,37 € |
| 1.000 | 0,24067 € | 240,67 € |
| 2.500 | 0,22560 € | 564,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

