Similar

62MP1500KOP | |
|---|---|
DigiKey Part Number | 145-62MP1500KOP-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1500KOP |
Description | HOLE PLUG 1.500" NYLON GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) Nylon Gray |
EDA/CAD Models | 62MP1500KOP Models |
Category | Color Gray |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 1.500" (38.10mm) |
Packaging Bulk | Flange Diameter 1.692" (42.98mm) |
Part Status Active | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62MP1500 | Essentra Components | 6.390 | 145-62MP1500-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37244 € | 93,11 € |
| Unit Price without VAT: | 0,37244 € |
|---|---|
| Unit Price with VAT: | 0,44320 € |


