
62MP1375W | |
|---|---|
DigiKey Part Number | 145-62MP1375W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1375W |
Description | HOLE PLUG 1.375" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.375" (34.93mm) Nylon White |
EDA/CAD Models | 62MP1375W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 1.375" (34.93mm) | |
Flange Diameter | 1.500" (38.10mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,19040 € | 4,76 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,17270 € | 17,27 € |
| 250 | 0,16188 € | 40,47 € |
| 500 | 0,15412 € | 77,06 € |
| 1.000 | 0,14674 € | 146,74 € |
| 2.500 | 0,13755 € | 343,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

