
62MP1375KOP | |
|---|---|
DigiKey Part Number | 145-62MP1375KOP-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1375KOP |
Description | HOLE PLUG 1.375" NYLON GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.375" (34.93mm) Nylon Gray |
Category | Color Gray |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 1.375" (34.93mm) |
Packaging Bulk | Flange Diameter 1.500" (38.10mm) |
Part Status Active | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33552 € | 167,76 € |
| Unit Price without VAT: | 0,33552 € |
|---|---|
| Unit Price with VAT: | 0,39927 € |

