
62MP1187W | |
|---|---|
DigiKey Part Number | 145-62MP1187W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1187W |
Description | HOLE PLUG 1.187" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.187" (30.15mm) Nylon White |
Datasheet | Datasheet |
EDA/CAD Models | 62MP1187W Models |
Category | Color White |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 1.187" (30.15mm) |
Packaging Bulk | Flange Diameter 1.315" (33.40mm) |
Part Status Active | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,19050 € | 19,05 € |
| 250 | 0,17856 € | 44,64 € |
| 500 | 0,17002 € | 85,01 € |
| 1.000 | 0,16188 € | 161,88 € |
| 2.500 | 0,15174 € | 379,35 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

