
62MP1093KOP | |
|---|---|
DigiKey Part Number | 145-62MP1093KOP-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1093KOP |
Description | HOLE PLUG 1.093" NYLON GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.093" (27.76mm) Nylon Gray |
EDA/CAD Models | 62MP1093KOP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Nylon | |
Hole Diameter | 1.093" (27.76mm) | |
Flange Diameter | 1.222" (31.04mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33864 € | 169,32 € |
| Unit Price without VAT: | 0,33864 € |
|---|---|
| Unit Price with VAT: | 0,40298 € |

