
62MP1000W | |
|---|---|
DigiKey Part Number | 145-62MP1000W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1000W |
Description | HOLE PLUG 1.000" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Nylon White |
EDA/CAD Models | 62MP1000W Models |
Category | Color White |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 1.000" (25.40mm) |
Packaging Bulk | Flange Diameter 1.203" (30.56mm) |
Part Status Active | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13916 € | 34,79 € |
| 500 | 0,13250 € | 66,25 € |
| 1.000 | 0,12617 € | 126,17 € |
| 2.500 | 0,11826 € | 295,65 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

