


62MP0875V | |
|---|---|
DigiKey Part Number | RPC7058-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0875V |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MP0875V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.016" (25.81mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,06184 € | 15,46 € |
| 500 | 0,05886 € | 29,43 € |
| 1.000 | 0,05605 € | 56,05 € |
| 3.000 | 0,05187 € | 155,61 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

