
62MP0812W | |
|---|---|
DigiKey Part Number | 145-62MP0812W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0812W |
Description | HOLE PLUG 0.812" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.812" (20.63mm) Nylon White |
EDA/CAD Models | 62MP0812W Models |
Category | Color White |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.812" (20.63mm) |
Packaging Bulk | Flange Diameter 0.890" (22.61mm) 8/9" |
Part Status Active | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,10068 € | 25,17 € |
| 500 | 0,09586 € | 47,93 € |
| 1.000 | 0,09128 € | 91,28 € |
| 3.000 | 0,08446 € | 253,38 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

