Hole Plug 0.375" (9.53mm) 3/8" Nylon White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62MP0375W

DigiKey Part Number
145-62MP0375W-ND
Manufacturer
Manufacturer Product Number
62MP0375W
Description
HOLE PLUG 0.375" NYLON WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.375" (9.53mm) 3/8" Nylon White
EDA/CAD Models
62MP0375W Models
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
0.375" (9.53mm) 3/8"
Packaging
Bulk
Flange Diameter
0.468" (11.89mm)
Part Status
Active
Panel Thickness
0.125" (3.18mm) 1/8"
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.964
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
250,08160 €2,04 €
500,07780 €3,89 €
1000,07410 €7,41 €
2500,06940 €17,35 €
5000,06610 €33,05 €
1.0000,06295 €62,95 €
3.0000,05825 €174,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €