
62MP0187W | |
|---|---|
DigiKey Part Number | 145-62MP0187W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0187W |
Description | HOLE PLUG 0.187" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon White |
Datasheet | Datasheet |
EDA/CAD Models | 62MP0187W Models |
Category | Color White |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.187" (4.75mm) |
Packaging Bulk | Flange Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Panel Thickness 0.062" (1.58mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05576 € | 13,94 € |
| 500 | 0,05306 € | 26,53 € |
| 1.000 | 0,05054 € | 50,54 € |
| 3.000 | 0,04676 € | 140,28 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

