
61RR250500B | |
|---|---|
DigiKey Part Number | 145-61RR250500B-ND |
Manufacturer | |
Manufacturer Product Number | 61RR250500B |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.062" (1.58mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.437" (11.10mm) 7/16" |
Manufacturer Essentra Components | Head Height 0.070" (1.78mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.062" (1.58mm) |
Part Status Active | Color Black |
Type Snap Rivet | Material Nylon |
Rivet Length 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,51280 € | 25,64 € |
| 100 | 0,48270 € | 48,27 € |
| 250 | 0,44772 € | 111,93 € |
| 500 | 0,42452 € | 212,26 € |
| 1.000 | 0,40374 € | 403,74 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

