
61RR250125B | |
|---|---|
DigiKey Part Number | 145-61RR250125B-ND |
Manufacturer | |
Manufacturer Product Number | 61RR250125B |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.125" (3.18mm) 1/8" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.437" (11.10mm) 7/16" | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.125" (3.18mm) 1/8" | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,28400 € | 7,10 € |
| 50 | 0,26540 € | 13,27 € |
| 100 | 0,24890 € | 24,89 € |
| 250 | 0,22984 € | 57,46 € |
| 500 | 0,21720 € | 108,60 € |
| 1.000 | 0,20589 € | 205,89 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

