
61RR188062B | |
|---|---|
DigiKey Part Number | 145-61RR188062B-ND |
Manufacturer | |
Manufacturer Product Number | 61RR188062B |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.062" (1.58mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Head Height 0.070" (1.78mm) |
Series | Hole Diameter 0.188" (4.78mm) |
Packaging Bulk | Grip Range 0.062" (1.58mm) |
Part Status Active | Color Black |
Type Snap Rivet | Material Nylon |
Rivet Length 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,28400 € | 7,10 € |
| 50 | 0,26540 € | 13,27 € |
| 100 | 0,24890 € | 24,89 € |
| 250 | 0,22984 € | 57,46 € |
| 500 | 0,21720 € | 108,60 € |
| 1.000 | 0,20589 € | 205,89 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

