
61PR800300 | |
|---|---|
DigiKey Part Number | 61PR800300-ND |
Manufacturer | |
Manufacturer Product Number | 61PR800300 |
Description | SNAP RIVET 0.155" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.155" (3.94mm) Snap Rivet 0.109" ~ 0.156" (2.77mm ~ 3.96mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR800300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.155" (3.94mm) | |
Rivet Length | 0.375" (9.53mm) 3/8" | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.313" (7.95mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.109" ~ 0.156" (2.77mm ~ 3.96mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10466 € | 104,66 € |
| Unit Price without VAT: | 0,10466 € |
|---|---|
| Unit Price with VAT: | 0,12455 € |

