
61PR800000 | |
|---|---|
DigiKey Part Number | RPC9468-ND |
Manufacturer | |
Manufacturer Product Number | 61PR800000 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.093" ~ 0.312" (2.36mm ~ 7.93mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR800000 Models |
Category | Head Diameter 0.468" (11.89mm) |
Manufacturer Essentra Components | Head Height 0.080" (2.03mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.093" ~ 0.312" (2.36mm ~ 7.93mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Natural |
Rivet Length 0.500" (12.70mm) 1/2" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,15200 € | 38,00 € |
| 500 | 0,14332 € | 71,66 € |
| 1.000 | 0,13558 € | 135,58 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

