
61PR600100 | |
|---|---|
DigiKey Part Number | RPC9909-ND |
Manufacturer | |
Manufacturer Product Number | 61PR600100 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.062" ~ 0.180" (1.58mm ~ 4.57mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR600100 Models |
Category | Head Diameter 0.295" (7.49mm) |
Manufacturer Essentra Components | Head Height 0.050" (1.27mm) |
Series | Hole Diameter 0.160" (4.06mm) |
Packaging Bulk | Grip Range 0.062" ~ 0.180" (1.58mm ~ 4.57mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Natural |
Rivet Length 0.230" (5.84mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,10290 € | 10,29 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08890 € | 44,45 € |
| 1.000 | 0,08389 € | 83,89 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

