
61PR600000 | |
|---|---|
DigiKey Part Number | RPC9414-ND |
Manufacturer | |
Manufacturer Product Number | 61PR600000 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.130" ~ 0.290" (3.30mm ~ 7.37mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.380" (9.65mm) | |
Head Diameter | 0.280" (7.11mm) | |
Head Height | 0.050" (1.27mm) | |
Hole Diameter | 0.182" (4.62mm) | |
Grip Range | 0.130" ~ 0.290" (3.30mm ~ 7.37mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13772 € | 68,86 € |
| Unit Price without VAT: | 0,13772 € |
|---|---|
| Unit Price with VAT: | 0,16389 € |

