
61PR400900 | |
|---|---|
DigiKey Part Number | RPC10214-ND |
Manufacturer | |
Manufacturer Product Number | 61PR400900 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.078" ~ 0.275" (1.98mm ~ 6.99mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR400900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.375" (9.53mm) 3/8" | |
Head Diameter | 0.494" (12.55mm) | |
Head Height | 0.305" (7.75mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.078" ~ 0.275" (1.98mm ~ 6.99mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13130 € | 13,13 € |
| 250 | 0,12076 € | 30,19 € |
| 500 | 0,11374 € | 56,87 € |
| 1.000 | 0,10747 € | 107,47 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

