
61PR400600 | |
|---|---|
DigiKey Part Number | RPC10014-ND |
Manufacturer | |
Manufacturer Product Number | 61PR400600 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.078" ~ 0.375" (1.98mm ~ 9.53mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.312" (7.93mm) |
Manufacturer Essentra Components | Head Height 0.062" (1.58mm) |
Series | Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Grip Range 0.078" ~ 0.375" (1.98mm ~ 9.53mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Natural |
Rivet Length 0.445" (11.30mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,11448 € | 28,62 € |
| 500 | 0,10782 € | 53,91 € |
| 1.000 | 0,10184 € | 101,84 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

