
61PR400300 | |
|---|---|
DigiKey Part Number | 61PR400300-ND |
Manufacturer | |
Manufacturer Product Number | 61PR400300 |
Description | SNAP RIVET 0.150" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.150" (3.81mm) Snap Rivet 0.093" ~ 0.312" (2.36mm ~ 7.93mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR400300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.150" (3.81mm) | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.468" (11.89mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.093" ~ 0.312" (2.36mm ~ 7.93mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10403 € | 104,03 € |
| Unit Price without VAT: | 0,10403 € |
|---|---|
| Unit Price with VAT: | 0,12380 € |

