Image for 61PR300400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61PR300400

DigiKey Part Number
61PR300400-ND
Manufacturer
Manufacturer Product Number
61PR300400
Description
SNAP RIVET 0.125" NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Snap Rivet 0.312" ~ 0.440" (7.93mm ~ 11.18mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
61PR300400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.535" (13.59mm)
Manufacturer
Essentra Components
Head Diameter
0.320" (8.13mm)
Series
Head Height
0.109" (2.77mm)
Packaging
Bulk
Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Grip Range
0.312" ~ 0.440" (7.93mm ~ 11.18mm)
Type
Snap Rivet
Color
Natural
Rivet Diameter
0.125" (3.18mm) 1/8"
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,09872 €98,72 €
Manufacturers Standard Package
Unit Price without VAT:0,09872 €
Unit Price with VAT:0,11748 €