
61PR300200 | |
|---|---|
DigiKey Part Number | RPC10347-ND |
Manufacturer | |
Manufacturer Product Number | 61PR300200 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.230" (5.84mm) | |
Head Diameter | 0.281" (7.14mm) 9/32" | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.062" ~ 0.125" (1.58mm ~ 3.18mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,12210 € | 12,21 € |
| 250 | 0,11220 € | 28,05 € |
| 500 | 0,10562 € | 52,81 € |
| 1.000 | 0,09975 € | 99,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

