
61PR200300 | |
|---|---|
DigiKey Part Number | 61PR200300-ND |
Manufacturer | |
Manufacturer Product Number | 61PR200300 |
Description | SNAP RIVET 0.125" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Snap Rivet 0.062" ~ 0.187" (1.58mm ~ 4.75mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR200300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.125" (3.18mm) 1/8" | |
Rivet Length | 0.285" (7.24mm) | |
Head Diameter | 0.435" (11.05mm) | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.062" ~ 0.187" (1.58mm ~ 4.75mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09886 € | 98,86 € |
| Unit Price without VAT: | 0,09886 € |
|---|---|
| Unit Price with VAT: | 0,11764 € |

