
61PR200200 | |
|---|---|
DigiKey Part Number | RPC9983-ND |
Manufacturer | |
Manufacturer Product Number | 61PR200200 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.125" ~ 0.187" (3.18mm ~ 4.75mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR200200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.281" (7.14mm) 9/32" | |
Head Diameter | 0.435" (11.05mm) | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.125" ~ 0.187" (3.18mm ~ 4.75mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,12100 € | 12,10 € |
| 250 | 0,11120 € | 27,80 € |
| 500 | 0,10466 € | 52,33 € |
| 1.000 | 0,09886 € | 98,86 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

