Push Rivet 0.156" ~ 0.281" (3.96mm ~ 7.14mm) 5/32" ~ 9/32" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61PR200000

DigiKey Part Number
RPC10489-ND
Manufacturer
Manufacturer Product Number
61PR200000
Description
PUSH RIVET NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push Rivet 0.156" ~ 0.281" (3.96mm ~ 7.14mm) 5/32" ~ 9/32" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.435" (11.05mm)
Manufacturer
Essentra Components
Head Height
0.075" (1.91mm)
Series
Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Grip Range
0.156" ~ 0.281" (3.96mm ~ 7.14mm) 5/32" ~ 9/32"
Part Status
Active
Features
Requires Installation Tool
Type
Push Rivet
Color
Natural
Rivet Length
0.380" (9.65mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16400 €0,82 €
100,15100 €1,51 €
250,13720 €3,43 €
500,12780 €6,39 €
1000,11950 €11,95 €
2500,10980 €27,45 €
5000,10336 €51,68 €
1.0000,09763 €97,63 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €