
61PR100800 | |
|---|---|
DigiKey Part Number | RPC9979-ND |
Manufacturer | |
Manufacturer Product Number | 61PR100800 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.218" ~ 0.383" (5.54mm ~ 9.73mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR100800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.421" (10.69mm) | |
Head Diameter | 0.218" (5.54mm) | |
Head Height | 0.050" (1.27mm) | |
Hole Diameter | 0.156" (3.96mm) 5/32" | |
Grip Range | 0.218" ~ 0.383" (5.54mm ~ 9.73mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,12010 € | 12,01 € |
| 250 | 0,11028 € | 27,57 € |
| 500 | 0,10384 € | 51,92 € |
| 1.000 | 0,09807 € | 98,07 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

