
61PR100400 | |
|---|---|
DigiKey Part Number | RPC10343-ND |
Manufacturer | |
Manufacturer Product Number | 61PR100400 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.062" ~ 0.187" (1.58mm ~ 4.75mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR100400 Models |
Category | Head Diameter 0.281" (7.14mm) 9/32" |
Manufacturer Essentra Components | Head Height 0.050" (1.27mm) |
Series | Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Grip Range 0.062" ~ 0.187" (1.58mm ~ 4.75mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Natural |
Rivet Length 0.296" (7.52mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,12230 € | 12,23 € |
| 250 | 0,11236 € | 28,09 € |
| 500 | 0,10580 € | 52,90 € |
| 1.000 | 0,09994 € | 99,94 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

