Push Rivet 0.218" ~ 0.312" (5.54mm ~ 7.93mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61PR100300

DigiKey Part Number
RPC9978-ND
Manufacturer
Manufacturer Product Number
61PR100300
Description
PUSH RIVET NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push Rivet 0.218" ~ 0.312" (5.54mm ~ 7.93mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
61PR100300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Push Rivet
Rivet Diameter
-
Rivet Length
0.359" (9.12mm)
Head Diameter
0.218" (5.54mm)
Head Height
0.050" (1.27mm)
Hole Diameter
0.156" (3.96mm) 5/32"
Grip Range
0.218" ~ 0.312" (5.54mm ~ 7.93mm)
Features
Requires Installation Tool
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16600 €0,83 €
100,15200 €1,52 €
250,13800 €3,45 €
500,12860 €6,43 €
1000,12010 €12,01 €
2500,11028 €27,57 €
5000,10384 €51,92 €
1.0000,09807 €98,07 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €