
61PR010300 | |
|---|---|
DigiKey Part Number | RPC9467-ND |
Manufacturer | |
Manufacturer Product Number | 61PR010300 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.093" ~ 0.312" (2.36mm ~ 7.93mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR010300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.485" (12.32mm) | |
Head Diameter | 0.625" (15.88mm) | |
Head Height | 0.109" (2.77mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.093" ~ 0.312" (2.36mm ~ 7.93mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14514 € | 72,57 € |
| Unit Price without VAT: | 0,14514 € |
|---|---|
| Unit Price with VAT: | 0,17272 € |

