
61PR010200 | |
|---|---|
DigiKey Part Number | 61PR010200-ND |
Manufacturer | |
Manufacturer Product Number | 61PR010200 |
Description | SNAP RIVET 0.187" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) 3/16" Snap Rivet 0.062" ~ 0.350" (1.58mm ~ 8.89mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR010200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.187" (4.75mm) 3/16" | |
Rivet Length | 0.468" (11.89mm) | |
Head Diameter | 0.485" (12.32mm) | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.280" (7.11mm) | |
Grip Range | 0.062" ~ 0.350" (1.58mm ~ 8.89mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13122 € | 65,61 € |
| Unit Price without VAT: | 0,13122 € |
|---|---|
| Unit Price with VAT: | 0,15615 € |

