
61AST25100 | |
|---|---|
DigiKey Part Number | 61AST25100-ND |
Manufacturer | |
Manufacturer Product Number | 61AST25100 |
Description | SNAP RIVET 0.250" STEEL WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) 1/4" Snap Rivet Grip Range Steel |
Datasheet | Datasheet |
EDA/CAD Models | 61AST25100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.250" (6.35mm) 1/4" | |
Rivet Length | 1.000" (25.40mm) 1" | |
Head Diameter | 0.625" (15.88mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | White | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35743 € | 357,43 € |
| Unit Price without VAT: | 0,35743 € |
|---|---|
| Unit Price with VAT: | 0,42534 € |

