
61ASR18100 | |
|---|---|
DigiKey Part Number | RPC10469-ND |
Manufacturer | |
Manufacturer Product Number | 61ASR18100 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61ASR18100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 1.000" (25.40mm) 1" | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | 0.188" (4.76mm) | |
Grip Range | - | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76400 € | 3,82 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,65240 € | 16,31 € |
| 50 | 0,61240 € | 30,62 € |
| 100 | 0,57690 € | 57,69 € |
| 250 | 0,53572 € | 133,93 € |
| 500 | 0,50834 € | 254,17 € |
| 1.000 | 0,48385 € | 483,85 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

