
61ASM25150 | |
|---|---|
DigiKey Part Number | RPC10490-ND |
Manufacturer | |
Manufacturer Product Number | 61ASM25150 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61ASM25150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 1.500" (38.10mm) | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | - | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44125 € | 441,25 € |
| Unit Price without VAT: | 0,44125 € |
|---|---|
| Unit Price with VAT: | 0,52509 € |

