
61ASM25075 | |
|---|---|
DigiKey Part Number | RPC10437-ND |
Manufacturer | |
Manufacturer Product Number | 61ASM25075 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61ASM25075 Models |
Category | Type Push Rivet |
Manufacturer Essentra Components | Rivet Length 0.750" (19.05mm) 3/4" |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Color White |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39466 € | 394,66 € |
| Unit Price without VAT: | 0,39466 € |
|---|---|
| Unit Price with VAT: | 0,46965 € |

