
61APT18075 | |
|---|---|
DigiKey Part Number | RPC10244-ND |
Manufacturer | |
Manufacturer Product Number | 61APT18075 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.750" (19.05mm) 3/4" | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | 0.188" (4.76mm) | |
Grip Range | - | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11850 € | 118,50 € |
| Unit Price without VAT: | 0,11850 € |
|---|---|
| Unit Price with VAT: | 0,14102 € |

