0.188" (4.78mm) Snap Rivet Grip Range Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61APR18075

DigiKey Part Number
61APR18075-ND
Manufacturer
Manufacturer Product Number
61APR18075
Description
SNAP RIVET 0.188" PLASTIC WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.188" (4.78mm) Snap Rivet Grip Range Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Diameter
0.188" (4.78mm)
Manufacturer
Essentra Components
Rivet Length
0.750" (19.05mm) 3/4"
Series
Head Diameter
0.437" (11.10mm) 7/16"
Packaging
Bulk
Head Height
0.125" (3.18mm) 1/8"
Part Status
Active
Color
White
Type
Snap Rivet
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,11703 €117,03 €
Manufacturers Standard Package
Unit Price without VAT:0,11703 €
Unit Price with VAT:0,13927 €