
61APM25150 | |
|---|---|
DigiKey Part Number | RPC10497-ND |
Manufacturer | |
Manufacturer Product Number | 61APM25150 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61APM25150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 1.500" (38.10mm) | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | - | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23800 € | 5,95 € |
| 50 | 0,22200 € | 11,10 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19192 € | 47,98 € |
| 500 | 0,18120 € | 90,60 € |
| 1.000 | 0,17159 € | 171,59 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

