
61APM25100 | |
|---|---|
DigiKey Part Number | RPC10458-ND |
Manufacturer | |
Manufacturer Product Number | 61APM25100 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 1.000" (25.40mm) 1" | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | - | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,18650 € | 18,65 € |
| 250 | 0,17180 € | 42,95 € |
| 500 | 0,16212 € | 81,06 € |
| 1.000 | 0,15345 € | 153,45 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

