
61APM25075 | |
|---|---|
DigiKey Part Number | RPC10517-ND |
Manufacturer | |
Manufacturer Product Number | 61APM25075 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61APM25075 Models |
Category | Type Push Rivet |
Manufacturer Essentra Components | Rivet Length 0.750" (19.05mm) 3/4" |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Color White |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,16890 € | 16,89 € |
| 250 | 0,15548 € | 38,87 € |
| 500 | 0,14666 € | 73,33 € |
| 1.000 | 0,13875 € | 138,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

