
61APM18075 | |
|---|---|
DigiKey Part Number | RPC10399-ND |
Manufacturer | |
Manufacturer Product Number | 61APM18075 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Category | Type Push Rivet |
Manufacturer Essentra Components | Rivet Length 0.750" (19.05mm) 3/4" |
Series | Hole Diameter 0.188" (4.76mm) |
Packaging Bulk | Color White |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,14280 € | 14,28 € |
| 250 | 0,13140 € | 32,85 € |
| 500 | 0,12382 € | 61,91 € |
| 1.000 | 0,11703 € | 117,03 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

