
61APF25075 | |
|---|---|
DigiKey Part Number | RPC10516-ND |
Manufacturer | |
Manufacturer Product Number | 61APF25075 |
Description | PUSH RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.750" (19.05mm) 3/4" | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | - | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,17100 € | 17,10 € |
| 250 | 0,15744 € | 39,36 € |
| 500 | 0,14850 € | 74,25 € |
| 1.000 | 0,14050 € | 140,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

