
60SPG00004 | |
|---|---|
DigiKey Part Number | 145-60SPG00004-ND |
Manufacturer | |
Manufacturer Product Number | 60SPG00004 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SPG00004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.375" (9.53mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.312" (7.92mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07910 € | 7,91 € |
| 250 | 0,07244 € | 18,11 € |
| 500 | 0,06804 € | 34,02 € |
| 1.000 | 0,06411 € | 64,11 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

