
60SPG00001B | |
|---|---|
DigiKey Part Number | 145-60SPG00001B-ND |
Manufacturer | |
Manufacturer Product Number | 60SPG00001B |
Description | GROMMET NUT, .270X.290 HOLE, .02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Black |
Datasheet | Datasheet |
Category | Head Diameter 0.374" (9.50mm) |
Manufacturer Essentra Components | Head Height 0.126" (3.20mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Screw Size #8 or #10 Self Tapping Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11254 € | 112,54 € |
| Unit Price without VAT: | 0,11254 € |
|---|---|
| Unit Price with VAT: | 0,13392 € |

