
60SGN03400 | |
|---|---|
DigiKey Part Number | 145-60SGN03400-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN03400 |
Description | SCREW GROMMET #10 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN03400 Models |
Category | Screw Size #10 |
Manufacturer Essentra Components | Head Diameter 0.472" (12.00mm) |
Series | Head Height 0.059" (1.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09405 € | 94,05 € |
| Unit Price without VAT: | 0,09405 € |
|---|---|
| Unit Price with VAT: | 0,11192 € |

