
60SGN03300 | |
|---|---|
DigiKey Part Number | 145-60SGN03300-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN03300 |
Description | SCREW GROMMET #6 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6 Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #6 | |
Head Diameter | 0.485" (12.32mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.055" (1.40mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,09460 € | 9,46 € |
| 250 | 0,08680 € | 21,70 € |
| 500 | 0,08158 € | 40,79 € |
| 1.000 | 0,07696 € | 76,96 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

